Part Details for 239061553833L by YAGEO Corporation
Overview of 239061553833L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239061553833L
239061553833L CAD Models
239061553833L Part Data Attributes
|
239061553833L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239061553833L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.5W, 38300ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 38300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for 239061553833L
This table gives cross-reference parts and alternative options found for 239061553833L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239061553833L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9T2010123832CAPF5 | Fixed Resistor, Thin Film, 0.5W, 38300ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 2010, | YAGEO Corporation | 239061553833L vs 9T2010123832CAPF5 |
RT2010CKD0738K3 | Fixed Resistor, Thin Film, 0.5W, 38300ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239061553833L vs RT2010CKD0738K3 |
RT2010CKD0738K3L | Fixed Resistor, Thin Film, 0.5W, 38300ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | 239061553833L vs RT2010CKD0738K3L |