Part Details for 239061271104 by YAGEO Corporation
Overview of 239061271104 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239061271104
239061271104 CAD Models
239061271104 Part Data Attributes
|
239061271104
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239061271104
YAGEO Corporation
RESISTOR, THIN FILM, 0.25W, 1%, 25ppm, 110000ohm, SURFACE MOUNT, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | TF510 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 110000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 2390(1210) | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 239061271104
This table gives cross-reference parts and alternative options found for 239061271104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239061271104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT1210FRD07110K | Fixed Resistor, Thin Film, 0.25W, 110000ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1210 | YAGEO Corporation | 239061271104 vs RT1210FRD07110K |
TNPW1210110KFETA | Fixed Resistor, Thin Film, 0.33W, 110000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | 239061271104 vs TNPW1210110KFETA |
PCF-W1210R-03-1103-F-P-LT | Fixed Resistor, Thin Film, 0.25W, 110000ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1210, | TT Electronics Resistors | 239061271104 vs PCF-W1210R-03-1103-F-P-LT |
RT1210FRD10110KL | Fixed Resistor, Thin Film, 0.25W, 110000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | 239061271104 vs RT1210FRD10110KL |
PRC1210TC25110K+/-1% | Fixed Resistor, Thin Film, 0.25W, 110000ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1210, | Precision Resistive Products Inc | 239061271104 vs PRC1210TC25110K+/-1% |
PRC1210TTC25110K+/-1% | Fixed Resistor, Thin Film, 0.25W, 110000ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1210, | Precision Resistive Products Inc | 239061271104 vs PRC1210TTC25110K+/-1% |