Part Details for 239061264422L by YAGEO Corporation
Overview of 239061264422L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239061264422L
239061264422L CAD Models
239061264422L Part Data Attributes
|
239061264422L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239061264422L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 4420ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 4420 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for 239061264422L
This table gives cross-reference parts and alternative options found for 239061264422L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239061264422L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9T12103A4421DAPFT | Fixed Resistor, Thin Film, 0.25W, 4420ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1210, | YAGEO Corporation | 239061264422L vs 9T12103A4421DAPFT |
RT1210DRD104K42 | Fixed Resistor, Thin Film, 0.25W, 4420ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239061264422L vs RT1210DRD104K42 |
239061264422 | Fixed Resistor, Thin Film, 0.25W, 4420ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | 239061264422L vs 239061264422 |
9T12103A4421DAPF3 | Fixed Resistor, Thin Film, 0.25W, 4420ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1210, | YAGEO Corporation | 239061264422L vs 9T12103A4421DAPF3 |
RT1210DRD134K42 | Fixed Resistor, Thin Film, 0.25W, 4420ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239061264422L vs RT1210DRD134K42 |
239065264422L | Fixed Resistor, Thin Film, 0.25W, 4420ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1210, | YAGEO Corporation | 239061264422L vs 239065264422L |
RT1210DRD074K42 | Fixed Resistor, Thin Film, 0.25W, 4420ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239061264422L vs RT1210DRD074K42 |
RT1210DRD074K42L | Fixed Resistor, Thin Film, 0.25W, 4420ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | 239061264422L vs RT1210DRD074K42L |
239063264422L | Fixed Resistor, Thin Film, 0.25W, 4420ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1210, | YAGEO Corporation | 239061264422L vs 239063264422L |
RT1210DRD134K42L | Fixed Resistor, Thin Film, 0.25W, 4420ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | 239061264422L vs RT1210DRD134K42L |