Part Details for 239061262321 by YAGEO Corporation
Overview of 239061262321 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239061262321
239061262321 CAD Models
239061262321 Part Data Attributes
|
239061262321
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239061262321
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 232ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | TF511 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 232 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 2390(1210,0.5% TOL) | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for 239061262321
This table gives cross-reference parts and alternative options found for 239061262321. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239061262321, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9T12103A2320DAPF3 | Fixed Resistor, Thin Film, 0.25W, 232ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1210, | YAGEO Corporation | 239061262321 vs 9T12103A2320DAPF3 |
RT1210DRD10232R | Fixed Resistor, Thin Film, 0.25W, 232ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239061262321 vs RT1210DRD10232R |
RT1210DRD07232RL | Fixed Resistor, Thin Film, 0.25W, 232ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | 239061262321 vs RT1210DRD07232RL |
RT1210DRD10232RL | Fixed Resistor, Thin Film, 0.25W, 232ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | 239061262321 vs RT1210DRD10232RL |
RT1210DRD13232RL | Fixed Resistor, Thin Film, 0.25W, 232ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | 239061262321 vs RT1210DRD13232RL |
9T12103A2320DAPF4 | Fixed Resistor, Thin Film, 0.25W, 232ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1210, | YAGEO Corporation | 239061262321 vs 9T12103A2320DAPF4 |
PCF-W1210R-03-2320-D-P-LT | Fixed Resistor, Thin Film, 0.25W, 232ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, 1210, | TT Electronics Resistors | 239061262321 vs PCF-W1210R-03-2320-D-P-LT |
PCF-W1210R-03-2320-D-E-LT | Fixed Resistor, Thin Film, 0.25W, 232ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, 1210, | TT Electronics Resistors | 239061262321 vs PCF-W1210R-03-2320-D-E-LT |