Part Details for 239061242261 by YAGEO Corporation
Overview of 239061242261 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239061242261
239061242261 CAD Models
239061242261 Part Data Attributes
|
239061242261
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239061242261
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 226ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | TF513 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 226 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 2390(1210,0.1%TOL) | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for 239061242261
This table gives cross-reference parts and alternative options found for 239061242261. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239061242261, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9T12103A2260WAPFT | Fixed Resistor, Thin Film, 0.25W, 226ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1210, | YAGEO Corporation | 239061242261 vs 9T12103A2260WAPFT |
9T12103A2260BAPF3 | Fixed Resistor, Thin Film, 0.25W, 226ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | YAGEO Corporation | 239061242261 vs 9T12103A2260BAPF3 |
PCF-W1210R-03-2260-B-P-LT | RESISTOR, THIN FILM, 0.25W, 0.1%, 25ppm, 226ohm, SURFACE MOUNT, 1210, CHIP | TT Electronics Resistors | 239061242261 vs PCF-W1210R-03-2260-B-P-LT |
RT1210BRD13226RL | Fixed Resistor, Thin Film, 0.25W, 226ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | 239061242261 vs RT1210BRD13226RL |
RT1210WRD07226RL | Fixed Resistor, Thin Film, 0.25W, 226ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | 239061242261 vs RT1210WRD07226RL |
TNPW1210226RBEEA | Fixed Resistor, Thin Film, 0.33W, 226ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | 239061242261 vs TNPW1210226RBEEA |
TNPW1210226RBETA | Fixed Resistor, Thin Film, 0.33W, 226ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | 239061242261 vs TNPW1210226RBETA |
239063242261L | Fixed Resistor, Thin Film, 0.25W, 226ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | YAGEO Corporation | 239061242261 vs 239063242261L |
9T12103A2260WAPF3 | Fixed Resistor, Thin Film, 0.25W, 226ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1210, | YAGEO Corporation | 239061242261 vs 9T12103A2260WAPF3 |
RN73E2ET2260B | RESISTOR, THIN FILM, 0.25W, 0.1%, 25ppm, 226ohm, SURFACE MOUNT, 1210, CHIP | KOA Speer Electronics Inc | 239061242261 vs RN73E2ET2260B |