Part Details for 239061241692 by YAGEO Corporation
Overview of 239061241692 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239061241692
239061241692 CAD Models
239061241692 Part Data Attributes
|
239061241692
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239061241692
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 1690ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | TF513 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1690 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 2390(1210,0.1%TOL) | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for 239061241692
This table gives cross-reference parts and alternative options found for 239061241692. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239061241692, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9T12103A1691BAPFT | Fixed Resistor, Thin Film, 0.25W, 1690ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | YAGEO Corporation | 239061241692 vs 9T12103A1691BAPFT |
RT1210WRD071K69L | Fixed Resistor, Thin Film, 0.25W, 1690ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | 239061241692 vs RT1210WRD071K69L |
RT1210BRD101K69 | Fixed Resistor, Thin Film, 0.25W, 1690ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239061241692 vs RT1210BRD101K69 |
RT1210BRD101K69L | Fixed Resistor, Thin Film, 0.25W, 1690ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | 239061241692 vs RT1210BRD101K69L |
239061231692 | RESISTOR, THIN FILM, 0.25W, 0.05%, 25ppm, 1690ohm, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239061241692 vs 239061231692 |
239063241692L | Fixed Resistor, Thin Film, 0.25W, 1690ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | YAGEO Corporation | 239061241692 vs 239063241692L |
TNPW12101K69BETA | Fixed Resistor, Thin Film, 0.33W, 1690ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | 239061241692 vs TNPW12101K69BETA |
RT1210WRD101K69L | Fixed Resistor, Thin Film, 0.25W, 1690ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | 239061241692 vs RT1210WRD101K69L |
RT1210BRD131K69 | Fixed Resistor, Thin Film, 0.25W, 1690ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239061241692 vs RT1210BRD131K69 |
RT1210BRD071K69 | Fixed Resistor, Thin Film, 0.25W, 1690ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239061241692 vs RT1210BRD071K69 |