Part Details for 239061234371L by YAGEO Corporation
Overview of 239061234371L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239061234371L
239061234371L CAD Models
239061234371L Part Data Attributes
|
239061234371L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239061234371L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 437ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 437 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for 239061234371L
This table gives cross-reference parts and alternative options found for 239061234371L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239061234371L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
9T12103A4370BAPFT | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 437ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | 239061234371L vs 9T12103A4370BAPFT |
239061244371L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 437ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | 239061234371L vs 239061244371L |
RT1210BRD07437R | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 437ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210 | 239061234371L vs RT1210BRD07437R |
239065244371L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 437ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | 239061234371L vs 239065244371L |
TNPW1210437R0.1%T-9ET6E3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.33W, 437ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | 239061234371L vs TNPW1210437R0.1%T-9ET6E3 |
RT1210BRD13437RL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 437ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | 239061234371L vs RT1210BRD13437RL |
9T12103A4370WAPF4 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 437ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1210, | 239061234371L vs 9T12103A4370WAPF4 |
RN73E2ET4370B | KOA Speer Electronics Inc | Check for Price | RESISTOR, THIN FILM, 0.25W, 0.1%, 25ppm, 437ohm, SURFACE MOUNT, 1210, CHIP | 239061234371L vs RN73E2ET4370B |
RT1210WRD13437RL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 437ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1210, | 239061234371L vs RT1210WRD13437RL |
RT1210WRD07437R | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 437ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1210 | 239061234371L vs RT1210WRD07437R |