Part Details for 239061231333L by YAGEO Corporation
Overview of 239061231333L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239061231333L
239061231333L CAD Models
239061231333L Part Data Attributes
|
239061231333L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239061231333L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 13300ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 13300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for 239061231333L
This table gives cross-reference parts and alternative options found for 239061231333L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239061231333L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT1210BRD0713K3L | Fixed Resistor, Thin Film, 0.25W, 13300ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | 239061231333L vs RT1210BRD0713K3L |
RT1210WRD1013K3L | Fixed Resistor, Thin Film, 0.25W, 13300ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | 239061231333L vs RT1210WRD1013K3L |
239061241333 | Fixed Resistor, Thin Film, 0.25W, 13300ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | 239061231333L vs 239061241333 |
9T12103A1332BAPF3 | Fixed Resistor, Thin Film, 0.25W, 13300ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | YAGEO Corporation | 239061231333L vs 9T12103A1332BAPF3 |
239065241333L | Fixed Resistor, Thin Film, 0.25W, 13300ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | YAGEO Corporation | 239061231333L vs 239065241333L |
RT1210BRD1013K3 | Fixed Resistor, Thin Film, 0.25W, 13300ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239061231333L vs RT1210BRD1013K3 |
RT1210WRD1313K3L | Fixed Resistor, Thin Film, 0.25W, 13300ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | 239061231333L vs RT1210WRD1313K3L |
TNPW121013K3BEEC | Fixed Resistor, Thin Film, 0.33W, 13300ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | 239061231333L vs TNPW121013K3BEEC |
RT1210BRD0713K3 | Fixed Resistor, Thin Film, 0.25W, 13300ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239061231333L vs RT1210BRD0713K3 |
PCF-W1210R-03-1332-B-P-LT | RESISTOR, THIN FILM, 0.25W, 0.1%, 25ppm, 13300ohm, SURFACE MOUNT, 1210, CHIP | TT Electronics Resistors | 239061231333L vs PCF-W1210R-03-1332-B-P-LT |