Part Details for 239061167323L by YAGEO Corporation
Overview of 239061167323L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239061167323L
239061167323L CAD Models
239061167323L Part Data Attributes
|
239061167323L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239061167323L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 73200ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 73200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for 239061167323L
This table gives cross-reference parts and alternative options found for 239061167323L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239061167323L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX067322DDTP | Fixed Resistor, Thin Film, 0.25W, 73200ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | 239061167323L vs RTX067322DDTP |
SF12R7322DTLA | Fixed Resistor, Thin Film, 0.25W, 73200ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | 239061167323L vs SF12R7322DTLA |
NTRH13D7322CTRF | Fixed Resistor, Thin Film, 0.333W, 73200ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | NIC Components Corp | 239061167323L vs NTRH13D7322CTRF |
RP73PF2B73K2DTDF | Fixed Resistor, Thin Film, 0.33W, 73200ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | 239061167323L vs RP73PF2B73K2DTDF |
RP73PF2B73K2DTG | Fixed Resistor, Thin Film, 0.33W, 73200ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | 239061167323L vs RP73PF2B73K2DTG |
WF12R7322DTLQ | Fixed Resistor, Thin Film, 0.25W, 73200ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | 239061167323L vs WF12R7322DTLQ |
RT1206DRD1073K2L | Fixed Resistor, Thin Film, 0.25W, 73200ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | 239061167323L vs RT1206DRD1073K2L |
RNCF1206DKE73K2 | Fixed Resistor, Thin Film, 0.33W, 73200ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | 239061167323L vs RNCF1206DKE73K2 |
RP73F2B73K2DTDF | Fixed Resistor, Thin Film, 0.25W, 73200ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | 239061167323L vs RP73F2B73K2DTDF |
AT1206DRD0773K2L | Fixed Resistor, Thin Film, 0.25W, 73200ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | 239061167323L vs AT1206DRD0773K2L |