Part Details for 239061147502L by YAGEO Corporation
Overview of 239061147502L by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 239061147502L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3709 |
|
RFQ |
Part Details for 239061147502L
239061147502L CAD Models
239061147502L Part Data Attributes
|
239061147502L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239061147502L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 7500ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 7500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for 239061147502L
This table gives cross-reference parts and alternative options found for 239061147502L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239061147502L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239061137502L | Fixed Resistor, Thin Film, 0.25W, 7500ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | 239061147502L vs 239061137502L |
SF12R7501ATL | Fixed Resistor, Thin Film, 0.25W, 7500ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | 239061147502L vs SF12R7501ATL |
CRT1206-AY-7501ELF | Fixed Resistor, Thin Film, 0.25W, 7500ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | 239061147502L vs CRT1206-AY-7501ELF |
NTRA12HA7501CTRQYF | Fixed Resistor, Thin Film, 0.25W, 7500ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | 239061147502L vs NTRA12HA7501CTRQYF |
RP73F2B7K5ATDG | Fixed Resistor, Thin Film, 0.25W, 7500ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | 239061147502L vs RP73F2B7K5ATDG |
HPTF1206-UE-7501BT | Fixed Resistor, Thin Film, 0.33W, 7500ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | 239061147502L vs HPTF1206-UE-7501BT |
ARG06BTC7501 | Fixed Resistor, CHIP | Viking Tech Corp | 239061147502L vs ARG06BTC7501 |
CAR12067.5KOHMS0.05%25PPMHP | Fixed Resistor, Thin Film, 0.25W, 7500ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Riedon | 239061147502L vs CAR12067.5KOHMS0.05%25PPMHP |
RP73PF2B7K5BTD | Fixed Resistor, Thin Film, 0.33W, 7500ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | 239061147502L vs RP73PF2B7K5BTD |
AR06BPC3V7501 | Fixed Resistor, Thin Film, 0.25W, 7500ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | 239061147502L vs AR06BPC3V7501 |