Part Details for 239061145499L by YAGEO Corporation
Overview of 239061145499L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239061145499L
239061145499L CAD Models
239061145499L Part Data Attributes
|
239061145499L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239061145499L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 54.9ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION, LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 54.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for 239061145499L
This table gives cross-reference parts and alternative options found for 239061145499L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239061145499L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT1206WRD1354R9 | Fixed Resistor, Thin Film, 0.125W, 54.9ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206 | YAGEO Corporation | 239061145499L vs RT1206WRD1354R9 |
239061135499 | Res,SMT,Thin Film,54.9 Ohms,200WV,.05% +/-Tol,-25,25ppm TC,1206 Case | YAGEO Corporation | 239061145499L vs 239061135499 |
239061145499 | Fixed Resistor, Thin Film, 0.125W, 54.9ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239061145499L vs 239061145499 |
RT1206WRD0754R9 | Fixed Resistor, Thin Film, 0.125W, 54.9ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | 239061145499L vs RT1206WRD0754R9 |
RT1206BRD1054R9 | Fixed Resistor, Thin Film, 0.125W, 54.9ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239061145499L vs RT1206BRD1054R9 |