Datasheets
239061142324 by: YAGEO Corporation

Fixed Resistor, Thin Film, 0.125W, 232000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT

Part Details for 239061142324 by YAGEO Corporation

Overview of 239061142324 by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 239061142324

239061142324 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

239061142324 Part Data Attributes

239061142324 YAGEO Corporation
Buy Now Datasheet
Compare Parts:
239061142324 YAGEO Corporation Fixed Resistor, Thin Film, 0.125W, 232000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer YAGEO CORP
Package Description CHIP, ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature LASER TRIMMABLE, HIGH PRECISION
Construction Chip
JESD-609 Code e3
Manufacturer Series RT
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.1 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 1.6 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.125 W
Rated Temperature 70 °C
Resistance 232000 Ω
Resistor Type FIXED RESISTOR
Series 2390(1206,0.1%TOL)
Size Code 1206
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Matte Tin (Sn) - reflowed over Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.1%
Working Voltage 200 V

Alternate Parts for 239061142324

This table gives cross-reference parts and alternative options found for 239061142324. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239061142324, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RT1206WRD13232K Fixed Resistor, Thin Film, 0.125W, 232000ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, YAGEO Corporation 239061142324 vs RT1206WRD13232K
RT1206WRD07232K Fixed Resistor, Thin Film, 0.125W, 232000ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206 YAGEO Corporation 239061142324 vs RT1206WRD07232K
RTF252323A25PPM Fixed Resistor, Thin Film, 0.125W, 232000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, 1206, Dubilier 239061142324 vs RTF252323A25PPM
RT1206BRD13232K Fixed Resistor, Thin Film, 0.125W, 232000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT YAGEO Corporation 239061142324 vs RT1206BRD13232K
RT1206BRD07232K Fixed Resistor, Thin Film, 0.125W, 232000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT YAGEO Corporation 239061142324 vs RT1206BRD07232K
RT1206BRD10232K Fixed Resistor, Thin Film, 0.125W, 232000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT YAGEO Corporation 239061142324 vs RT1206BRD10232K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 239061142324 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 239061142324 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of 239061142324 would you like to use for your alert(s)?
  • Please alert me when 239061142324 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 239061142324 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 239061142324 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 239061142324 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 239061142324.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 239061142324 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: