Part Details for 239060769091L by YAGEO Corporation
Overview of 239060769091L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239060769091L
239060769091L CAD Models
239060769091L Part Data Attributes
|
239060769091L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239060769091L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 909ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 909 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for 239060769091L
This table gives cross-reference parts and alternative options found for 239060769091L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239060769091L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMP0402909R0.5%25PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 909ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | 239060769091L vs CMP0402909R0.5%25PPM/KNS |
CMP0402909R0.5%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 909ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | 239060769091L vs CMP0402909R0.5%25PPM/KNP20 |
SF04R9090DTL | Fixed Resistor, Thin Film, 0.1W, 909ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | 239060769091L vs SF04R9090DTL |
AF0402AE9090D-T10 | Fixed Resistor, Thin Film, 0.0625W, 909ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | 239060769091L vs AF0402AE9090D-T10 |
RTX029090DDH4 | Fixed Resistor, Thin Film, 0.0625W, 909ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | 239060769091L vs RTX029090DDH4 |
MF04R9090DTL | Fixed Resistor, Thin Film, 0.0625W, 909ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | 239060769091L vs MF04R9090DTL |
RNCF0402DKE909R | Fixed Resistor, Thin Film, 0.063W, 909ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | 239060769091L vs RNCF0402DKE909R |
CRT0402-DY-9090GST | Fixed Resistor, Thin Film, 0.0625W, 909ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | 239060769091L vs CRT0402-DY-9090GST |
RP73PF1E909RDTG | Fixed Resistor, Thin Film, 0.1W, 909ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | 239060769091L vs RP73PF1E909RDTG |
AMF0402909R0.5%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.063W, 909ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | 239060769091L vs AMF0402909R0.5%25PPM/KNP20 |