239060764641
YAGEO Corporation
Description: Fixed Resistor, Thin Film, 0.0625W, 464ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP

Overview of 239060764641 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 5 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Industrial Automation Healthcare Renewable Energy Medical Imaging

CAD Models for 239060764641 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 239060764641 by YAGEO Corporation

239060764641
YAGEO Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
YAGEO CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
HIGH PRECISION
Construction
Chip
JESD-609 Code
e3
Manufacturer Series
TF311
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.3 mm
Package Length
1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.0625 W
Rated Temperature
70 °C
Resistance
464 Ω
Resistor Type
FIXED RESISTOR
Series
2390(0402,0.5% TOL)
Size Code
0402
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
50 V
Want to compare parts?
  1. 239060764641
    YAGEO Corporation
    Fixed Resistor, Thin Film, 0.0625W, 464ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
    VS

Alternate Parts for 239060764641

This table gives cross-reference parts and alternative options found for 239060764641. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239060764641, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCS04020D4640DE000 RESISTOR, THIN FILM, 0.063 W, 0.5 %, 25 ppm, 464 ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT Vishay Beyschlag 239060764641 vs MCS04020D4640DE000
9T04021A4640DAPF3 Fixed Resistor, Thin Film, 0.0625W, 464ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, YAGEO Corporation 239060764641 vs 9T04021A4640DAPF3
9T04021A4640DAPF4 Fixed Resistor, Thin Film, 0.0625W, 464ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, YAGEO Corporation 239060764641 vs 9T04021A4640DAPF4
MCS04020D4640DE000 Fixed Resistor, Thin Film, 0.063W, 464ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Vishay Intertechnologies 239060764641 vs MCS04020D4640DE000
9T04021A4640DAPF7 Fixed Resistor, Thin Film, 0.0625W, 464ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, YAGEO Corporation 239060764641 vs 9T04021A4640DAPF7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 239060764641 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 239060764641 by YAGEO Corporation

  • Please alert me when 239060764641 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 239060764641 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 239060764641 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 239060764641 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 239060764641.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 239060764641 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: