Part Details for 239060762941L by YAGEO Corporation
Overview of 239060762941L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239060762941L
239060762941L CAD Models
239060762941L Part Data Attributes
|
239060762941L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239060762941L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 294ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 294 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for 239060762941L
This table gives cross-reference parts and alternative options found for 239060762941L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239060762941L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF04R2940DALQ | Fixed Resistor, Thin Film, 0.1W, 294ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | 239060762941L vs SF04R2940DALQ |
ARG02DTC2940 | Fixed Resistor, Thin Film, 0.0625W, 294ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | 239060762941L vs ARG02DTC2940 |
RTX022940DDH3 | Fixed Resistor, Thin Film, 0.0625W, 294ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | 239060762941L vs RTX022940DDH3 |
RTAN0402DKE294R | Fixed Resistor, Thin Film, 0.063W, 294ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | 239060762941L vs RTAN0402DKE294R |
NTR04D2940CTR1KF | Fixed Resistor, Thin Film, 0.063W, 294ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | NIC Components Corp | 239060762941L vs NTR04D2940CTR1KF |
AMF0402294R0.5%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.063W, 294ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | 239060762941L vs AMF0402294R0.5%25PPM/KNP20 |
AT0402DRD07294RL | Fixed Resistor, Thin Film, 0.0625W, 294ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | 239060762941L vs AT0402DRD07294RL |
RT0402DRD07294RL | Fixed Resistor, Thin Film, 0.0625W, 294ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | 239060762941L vs RT0402DRD07294RL |
RTX022940DDH4 | Fixed Resistor, Thin Film, 0.0625W, 294ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | 239060762941L vs RTX022940DDH4 |
WF04R2940DTLQ | Fixed Resistor, Thin Film, 0.1W, 294ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | 239060762941L vs WF04R2940DTLQ |