Part Details for 239060761652L by YAGEO Corporation
Overview of 239060761652L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239060761652L
239060761652L CAD Models
239060761652L Part Data Attributes
|
239060761652L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239060761652L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 1650ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 1650 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for 239060761652L
This table gives cross-reference parts and alternative options found for 239060761652L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239060761652L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RTAN0402DTE1K65 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 1650ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | 239060761652L vs RTAN0402DTE1K65 |
RT0402DRD131K65L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 1650ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | 239060761652L vs RT0402DRD131K65L |
RT0402DRD101K65L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 1650ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | 239060761652L vs RT0402DRD101K65L |
NTR04D1651CTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 1650ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | 239060761652L vs NTR04D1651CTR1KF |
RT0402DRD071K65L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 1650ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | 239060761652L vs RT0402DRD071K65L |
AR02DBC1651N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 1650ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | 239060761652L vs AR02DBC1651N |
CMP04021K650.5%25PPM/KNS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1650ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, 0402, | 239060761652L vs CMP04021K650.5%25PPM/KNS |
ARG02DTC1651 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 1650ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | 239060761652L vs ARG02DTC1651 |
CMP04021K650.5%25PPM/KNP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1650ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, 0402, | 239060761652L vs CMP04021K650.5%25PPM/KNP10 |
SF04R1651DTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1650ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | 239060761652L vs SF04R1651DTL |