Part Details for 239060757503L by YAGEO Corporation
Overview of 239060757503L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239060757503L
239060757503L CAD Models
239060757503L Part Data Attributes
|
239060757503L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239060757503L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 75000ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 75000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for 239060757503L
This table gives cross-reference parts and alternative options found for 239060757503L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239060757503L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF0402CKE75K0 | Fixed Resistor, Thin Film, 0.063W, 75000ohm, 25V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | 239060757503L vs RNCF0402CKE75K0 |
AR02CBC7502 | Fixed Resistor, Thin Film, 0.5W, 75000ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | 239060757503L vs AR02CBC7502 |
RT0402CRD0775KL | Fixed Resistor, Thin Film, 0.0625W, 75000ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | 239060757503L vs RT0402CRD0775KL |
AR02CTCX7502 | Fixed Resistor, Thin Film, 0.1W, 75000ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | 239060757503L vs AR02CTCX7502 |
RTX027502CDH4 | Fixed Resistor, Thin Film, 0.0625W, 75000ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | 239060757503L vs RTX027502CDH4 |
9T04021A7502CAPF3 | Fixed Resistor, Thin Film, 0.0625W, 75000ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | 239060757503L vs 9T04021A7502CAPF3 |
PRC0402TC2575K+/-0.25% | Fixed Resistor, Thin Film, 0.0625W, 75000ohm, 25V, 0.25% +/-Tol, -25,25ppm/Cel, 0402, | Precision Resistive Products Inc | 239060757503L vs PRC0402TC2575K+/-0.25% |
AR02CBCX7502 | Fixed Resistor, Thin Film, 0.1W, 75000ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | 239060757503L vs AR02CBCX7502 |
WF04R7502CALQ | Fixed Resistor, Thin Film, 0.1W, 75000ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | 239060757503L vs WF04R7502CALQ |
239064757503L | Fixed Resistor, Thin Film, 0.0625W, 75000ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0402, | YAGEO Corporation | 239060757503L vs 239064757503L |