239060743659L
YAGEO Corporation
Description: Fixed Resistor, Thin Film, 0.0625W, 36.5ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP

Overview of 239060743659L by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 239060743659L by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 239060743659L by YAGEO Corporation

239060743659L
YAGEO Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
YAGEO CORP
Package Description
SMT, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
LASER TRIMMABLE
Construction
Chip
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.3 mm
Package Length
1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.0625 W
Rated Temperature
70 °C
Resistance
36.5 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - reflowed over Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
50 V
Want to compare parts?
  1. 239060743659L
    YAGEO Corporation
    Fixed Resistor, Thin Film, 0.0625W, 36.5ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
    VS

Alternate Parts for 239060743659L

This table gives cross-reference parts and alternative options found for 239060743659L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239060743659L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AR02BTC36R5 RES,SMT,THIN FILM,36.5 OHMS,25WV,.1% +/-TOL,-25,25PPM TC,0402 CASE Viking Technology 239060743659L vs AR02BTC36R5
RTX0236R5BDH2 Fixed Resistor, Thin Film, 0.0625W, 36.5ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, Ralec 239060743659L vs RTX0236R5BDH2
PRC0402TTC2536.5R+/-0.1% Fixed Resistor, Thin Film, 0.0625W, 36.5ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, Precision Resistive Products Inc 239060743659L vs PRC0402TTC2536.5R+/-0.1%
AR02BTCX36R5 Fixed Resistor, Thin Film, 0.1W, 36.5ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Viking Tech Corp 239060743659L vs AR02BTCX36R5
AS0402E36R5B-T10 Fixed Resistor, Thin Film, 0.1W, 36.5ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Thin Film Technology Corp (TFT) 239060743659L vs AS0402E36R5B-T10
AR02BTC36R5N Fixed Resistor, Thin Film, 0.0625W, 36.5ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, Viking Tech Corp 239060743659L vs AR02BTC36R5N
RNCF0402BKE36R5 Fixed Resistor, Thin Film, 0.063W, 36.5ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP SEI Stackpole Electronics Inc 239060743659L vs RNCF0402BKE36R5
SF04R36R5AALQ Fixed Resistor, Thin Film, 0.1W, 36.5ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation 239060743659L vs SF04R36R5AALQ
PRC0402TC2536.5R+/-0.1% Fixed Resistor, Thin Film, 0.0625W, 36.5ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, Precision Resistive Products Inc 239060743659L vs PRC0402TC2536.5R+/-0.1%
RNCF0402BTE36R5 Fixed Resistor, Thin Film, 0.063W, 36.5ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP SEI Stackpole Electronics Inc 239060743659L vs RNCF0402BTE36R5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 239060743659L by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 239060743659L by YAGEO Corporation

Select Manufacturer
Which Manufacturer of 239060743659L would you like to use for your alert(s)?
  • Please alert me when 239060743659L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 239060743659L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 239060743659L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 239060743659L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 239060743659L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 239060743659L by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: