Part Details for 239060741962 by YAGEO Corporation
Overview of 239060741962 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239060741962
239060741962 CAD Models
239060741962 Part Data Attributes
|
239060741962
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239060741962
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 1960ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | TF313 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 1960 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 2390(0402,0.1%TOL) | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for 239060741962
This table gives cross-reference parts and alternative options found for 239060741962. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239060741962, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCS04020D1961BE100 | RESISTOR, THIN FILM, 0.063 W, 0.1 %, 25 ppm, 1960 ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Vishay Beyschlag | 239060741962 vs MCS04020D1961BE100 |
239060731962 | Res,SMT,Thin Film,1.96K Ohms,50WV,.05% +/-Tol,25ppm TC,0402 Case | YAGEO Corporation | 239060741962 vs 239060731962 |
9T04021A1961BAPF7 | Fixed Resistor, Thin Film, 0.0625W, 1960ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | YAGEO Corporation | 239060741962 vs 9T04021A1961BAPF7 |
9T04021A1961BAPF4 | Fixed Resistor, Thin Film, 0.0625W, 1960ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | YAGEO Corporation | 239060741962 vs 9T04021A1961BAPF4 |
MCS04020D1961BE100 | Fixed Resistor, Thin Film, 0.063W, 1960ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | 239060741962 vs MCS04020D1961BE100 |