Part Details for 239060733243 by YAGEO Corporation
Overview of 239060733243 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239060733243
239060733243 CAD Models
239060733243 Part Data Attributes
|
239060733243
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239060733243
YAGEO Corporation
Res,SMT,Thin Film,32.4K Ohms,50WV,.05% +/-Tol,25ppm TC,0402 Case
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 32400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for 239060733243
This table gives cross-reference parts and alternative options found for 239060733243. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239060733243, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9T04021A3242BAPF3 | Fixed Resistor, Thin Film, 0.0625W, 32400ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | YAGEO Corporation | 239060733243 vs 9T04021A3242BAPF3 |
239062743243L | Fixed Resistor, Thin Film, 0.0625W, 32400ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | YAGEO Corporation | 239060733243 vs 239062743243L |
239060743243 | Fixed Resistor, Thin Film, 0.0625W, 32400ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | 239060733243 vs 239060743243 |
9T04021A3242BAPF4 | Fixed Resistor, Thin Film, 0.0625W, 32400ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | YAGEO Corporation | 239060733243 vs 9T04021A3242BAPF4 |
MCS04020D3242BE000 | Fixed Resistor, Thin Film, 0.063W, 32400ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | 239060733243 vs MCS04020D3242BE000 |
MCS04020D3242BE100 | Fixed Resistor, Thin Film, 0.063W, 32400ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | 239060733243 vs MCS04020D3242BE100 |
9T04021A3242BAPF7 | Fixed Resistor, Thin Film, 0.0625W, 32400ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | YAGEO Corporation | 239060733243 vs 9T04021A3242BAPF7 |
239060743243L | Fixed Resistor, Thin Film, 0.0625W, 32400ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239060733243 vs 239060743243L |