Part Details for 239060732001 by YAGEO Corporation
Overview of 239060732001 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239060732001
239060732001 CAD Models
239060732001 Part Data Attributes
|
239060732001
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239060732001
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 200ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, 0402,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for 239060732001
This table gives cross-reference parts and alternative options found for 239060732001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239060732001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9T04021A2000BAPF7 | Fixed Resistor, Thin Film, 0.0625W, 200ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | YAGEO Corporation | 239060732001 vs 9T04021A2000BAPF7 |
MCS04020D2000BE000 | RESISTOR, THIN FILM, 0.063 W, 0.1 %, 25 ppm, 200 ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Vishay Beyschlag | 239060732001 vs MCS04020D2000BE000 |
MCS04020D2000BE100 | Fixed Resistor, Thin Film, 0.063W, 200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | 239060732001 vs MCS04020D2000BE100 |
MCS04020D2000BE100 | RESISTOR, THIN FILM, 0.063 W, 0.1 %, 25 ppm, 200 ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Vishay Beyschlag | 239060732001 vs MCS04020D2000BE100 |
MCS04020D2000BE000 | Fixed Resistor, Thin Film, 0.063W, 200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | 239060732001 vs MCS04020D2000BE000 |
239060742001 | Fixed Resistor, Thin Film, 0.0625W, 200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | 239060732001 vs 239060742001 |
239062742001L | Fixed Resistor, Thin Film, 0.0625W, 200ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | YAGEO Corporation | 239060732001 vs 239062742001L |