Part Details for 239060476492 by YAGEO Corporation
Overview of 239060476492 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239060476492
239060476492 CAD Models
239060476492 Part Data Attributes
|
239060476492
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239060476492
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 6490ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | TF210 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 6490 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 2390(0603) | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for 239060476492
This table gives cross-reference parts and alternative options found for 239060476492. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239060476492, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC0603TTC256.49K+/-1% | Fixed Resistor, Thin Film, 0.0625W, 6490ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | 239060476492 vs PRC0603TTC256.49K+/-1% |
RB06FBP6491 | Fixed Resistor, Thin Film, 0.1W, 6490ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | 239060476492 vs RB06FBP6491 |
CMF06036K49+-1%TCR25 | Fixed Resistor, Thin Film, 0.065W, 6490ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603, | SRT Resistor Technology Gmbh | 239060476492 vs CMF06036K49+-1%TCR25 |
RB06FTP6491 | Fixed Resistor, Thin Film, 0.1W, 6490ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | 239060476492 vs RB06FTP6491 |
TNPW06036K49FEEA | Fixed Resistor, Thin Film, 0.1W, 6490ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | 239060476492 vs TNPW06036K49FEEA |
RTF166491F25PPM | Fixed Resistor, Thin Film, 0.1W, 6490ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603, | Dubilier | 239060476492 vs RTF166491F25PPM |