Part Details for 239060469312L by YAGEO Corporation
Overview of 239060469312L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239060469312L
239060469312L CAD Models
239060469312L Part Data Attributes
|
239060469312L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239060469312L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 9310ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION, LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 9310 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for 239060469312L
This table gives cross-reference parts and alternative options found for 239060469312L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239060469312L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239062469312L | Fixed Resistor, Thin Film, 0.1W, 9310ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | 239060469312L vs 239062469312L |
RB06DBP9311 | Fixed Resistor, Thin Film, 0.1W, 9310ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | 239060469312L vs RB06DBP9311 |
RB06DTP9311 | Fixed Resistor, Thin Film, 0.1W, 9310ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | 239060469312L vs RB06DTP9311 |
RTF169311B25PPM | Fixed Resistor, Thin Film, 0.1W, 9310ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | Dubilier | 239060469312L vs RTF169311B25PPM |
M1106030D9311DP500 | Fixed Resistor, Thin Film, 0.063W, 9310ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | 239060469312L vs M1106030D9311DP500 |
RT0603DRD109K31 | Fixed Resistor, Thin Film, 0.1W, 9310ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239060469312L vs RT0603DRD109K31 |
RT0603DRD139K31 | Fixed Resistor, Thin Film, 0.1W, 9310ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239060469312L vs RT0603DRD139K31 |
MCT06030D9311DP500 | RESISTOR, THIN FILM, 0.1 W, 0.5 %, 25 ppm, 9310 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Beyschlag | 239060469312L vs MCT06030D9311DP500 |
MCT06030D9311DP500 | Fixed Resistor, Thin Film, 0.1W, 9310ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | 239060469312L vs MCT06030D9311DP500 |
RT0603DRD079K31 | Fixed Resistor, Thin Film, 0.1W, 9310ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239060469312L vs RT0603DRD079K31 |