Part Details for 239060466982L by YAGEO Corporation
Overview of 239060466982L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239060466982L
239060466982L CAD Models
239060466982L Part Data Attributes
|
239060466982L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239060466982L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 6980ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION, LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 6980 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for 239060466982L
This table gives cross-reference parts and alternative options found for 239060466982L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239060466982L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNPW-06036.98K0.5%T-9RT1 | Fixed Resistor, Thin Film, 0.1W, 6980ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | 239060466982L vs TNPW-06036.98K0.5%T-9RT1 |
CMF06036K98+-0.5%TCR25 | Fixed Resistor, Thin Film, 0.065W, 6980ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | SRT Resistor Technology Gmbh | 239060466982L vs CMF06036K98+-0.5%TCR25 |
239062466982L | Fixed Resistor, Thin Film, 0.1W, 6980ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | 239060466982L vs 239062466982L |
MCT0603MD6981DP5 | Fixed Resistor, Thin Film, 0.1W, 6980ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | 239060466982L vs MCT0603MD6981DP5 |
M1106030D6981DP500 | Fixed Resistor, Thin Film, 0.063W, 6980ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | 239060466982L vs M1106030D6981DP500 |
TNPW06036K98DEEA | Fixed Resistor, Thin Film, 0.1W, 6980ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | 239060466982L vs TNPW06036K98DEEA |
TNPW06036K98DETA | Fixed Resistor, Thin Film, 0.1W, 6980ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | 239060466982L vs TNPW06036K98DETA |
RB06DBP6981 | Fixed Resistor, Thin Film, 0.1W, 6980ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | 239060466982L vs RB06DBP6981 |
RT0603DRD076K98 | Fixed Resistor, Thin Film, 0.1W, 6980ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239060466982L vs RT0603DRD076K98 |