Part Details for 239060466731L by YAGEO Corporation
Overview of 239060466731L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239060466731L
239060466731L CAD Models
239060466731L Part Data Attributes
|
239060466731L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239060466731L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 673ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 673 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for 239060466731L
This table gives cross-reference parts and alternative options found for 239060466731L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239060466731L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603DRD07673RL | Fixed Resistor, Thin Film, 0.1W, 673ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | 239060466731L vs RT0603DRD07673RL |
RTF166730B25PPM | Fixed Resistor, Thin Film, 0.1W, 673ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | Dubilier | 239060466731L vs RTF166730B25PPM |
239064466731L | Fixed Resistor, Thin Film, 0.1W, 673ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | 239060466731L vs 239064466731L |
RT0603DRD13673RL | Fixed Resistor, Thin Film, 0.1W, 673ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | 239060466731L vs RT0603DRD13673RL |
RB06DTP6730 | Fixed Resistor, Thin Film, 0.1W, 673ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | 239060466731L vs RB06DTP6730 |
RT0603DRD10673RL | Fixed Resistor, Thin Film, 0.1W, 673ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | 239060466731L vs RT0603DRD10673RL |
239062466731L | Fixed Resistor, Thin Film, 0.1W, 673ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | 239060466731L vs 239062466731L |
RB06DBP6730 | Fixed Resistor, Thin Film, 0.1W, 673ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | 239060466731L vs RB06DBP6730 |