Part Details for 239060452373L by YAGEO Corporation
Overview of 239060452373L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239060452373L
239060452373L CAD Models
239060452373L Part Data Attributes
|
239060452373L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239060452373L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 23700ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 23700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for 239060452373L
This table gives cross-reference parts and alternative options found for 239060452373L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239060452373L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP0325C2372R4E | Fixed Resistor, Thin Film, 0.1W, 23700ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | 239060452373L vs TP0325C2372R4E |
BLU0603-2372-CB25W | Fixed Resistor, Thin Film, 0.1W, 23700ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | 239060452373L vs BLU0603-2372-CB25W |
PRC0603TC2523.7K+/-0.25% | Fixed Resistor, Thin Film, 0.0625W, 23700ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | 239060452373L vs PRC0603TC2523.7K+/-0.25% |
BLU0603P-2372-CB25Q | Fixed Resistor, Thin Film, 0.1W, 23700ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | 239060452373L vs BLU0603P-2372-CB25Q |
RTX032372CDP2 | Fixed Resistor, Thin Film, 0.1W, 23700ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | 239060452373L vs RTX032372CDP2 |
RN73H1JGTD2372C25 | Fixed Resistor, Metal Film, 0.1W, 23700ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | 239060452373L vs RN73H1JGTD2372C25 |
RTX032372CDP4 | Fixed Resistor, Thin Film, 0.1W, 23700ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | 239060452373L vs RTX032372CDP4 |
WF06R2372CTL | Fixed Resistor, Thin Film, 0.1W, 23700ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | 239060452373L vs WF06R2372CTL |
ERA3AEC2372V | Fixed Resistor, Metal Film, 0.1W, 23700ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | 239060452373L vs ERA3AEC2372V |
BLU0603ER-2372-CB25 | Fixed Resistor, Thin Film, 0.1W, 23700ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | 239060452373L vs BLU0603ER-2372-CB25 |