Part Details for 239060443833L by YAGEO Corporation
Overview of 239060443833L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239060443833L
239060443833L CAD Models
239060443833L Part Data Attributes
|
239060443833L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239060443833L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 38300ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 38300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for 239060443833L
This table gives cross-reference parts and alternative options found for 239060443833L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239060443833L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF06R3832BALQ | Fixed Resistor, Thin Film, 0.1W, 38300ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | 239060443833L vs WF06R3832BALQ |
RBS06BTP3832 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 38300ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | 239060443833L vs RBS06BTP3832 |
PRC0603TTC2538.3K+/-0.05% | Fixed Resistor, Thin Film, 0.0625W, 38300ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | 239060443833L vs PRC0603TTC2538.3K+/-0.05% |
P0603E3832BNW | Fixed Resistor, Thin Film, 0.125W, 38300ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | 239060443833L vs P0603E3832BNW |
BLU0603-3832-AB25Q | Fixed Resistor, Thin Film, 0.1W, 38300ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | 239060443833L vs BLU0603-3832-AB25Q |
PRC0603TC2538.3K+/-0.05% | Fixed Resistor, Thin Film, 0.0625W, 38300ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | 239060443833L vs PRC0603TC2538.3K+/-0.05% |
RP73F1J38K3ATD | Fixed Resistor, Thin Film, 0.1W, 38300ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | 239060443833L vs RP73F1J38K3ATD |
RTX033832BDP4 | Fixed Resistor, Thin Film, 0.1W, 38300ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | 239060443833L vs RTX033832BDP4 |
SF06R3832BTL | Fixed Resistor, Thin Film, 0.1W, 38300ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | 239060443833L vs SF06R3832BTL |
AMF060338K30.05%25PPM/KKP10 | Fixed Resistor, Thin Film, 0.1W, 38300ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | 239060443833L vs AMF060338K30.05%25PPM/KKP10 |