Part Details for 239060438562L by YAGEO Corporation
Overview of 239060438562L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239060438562L
239060438562L CAD Models
239060438562L Part Data Attributes
|
239060438562L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239060438562L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 8560ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 8560 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RT | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for 239060438562L
This table gives cross-reference parts and alternative options found for 239060438562L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239060438562L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603BRD138K56 | Fixed Resistor, Thin Film, 0.1W, 8560ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239060438562L vs RT0603BRD138K56 |
TNPW06038K56BEEA | Fixed Resistor, Thin Film, 0.1W, 8560ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | 239060438562L vs TNPW06038K56BEEA |
9T06031A8561WAPFT | Fixed Resistor, Thin Film, 0.1W, 8560ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | 239060438562L vs 9T06031A8561WAPFT |
RT0603BRD078K56 | Fixed Resistor, Thin Film, 0.1W, 8560ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239060438562L vs RT0603BRD078K56 |
RB06BBP8561 | Fixed Resistor, Thin Film, 0.1W, 8560ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | 239060438562L vs RB06BBP8561 |
RT0603BRD108K56 | Fixed Resistor, Thin Film, 0.1W, 8560ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239060438562L vs RT0603BRD108K56 |
9T06031A8561BAPF3 | Fixed Resistor, Thin Film, 0.1W, 8560ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | 239060438562L vs 9T06031A8561BAPF3 |
CMF06038K56+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.065W, 8560ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | SRT Resistor Technology Gmbh | 239060438562L vs CMF06038K56+-0.1%TCR25 |
MCT0603-250.1%P18K56 | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 8560 ohm, SURFACE MOUNT, 0603, CHIP | Vishay BCcomponents | 239060438562L vs MCT0603-250.1%P18K56 |
239064448562L | Fixed Resistor, Thin Film, 0.1W, 8560ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | 239060438562L vs 239064448562L |