Part Details for 239060431782 by YAGEO Corporation
Overview of 239060431782 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239060431782
239060431782 CAD Models
239060431782 Part Data Attributes
|
239060431782
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239060431782
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 1780ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | TF214 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1780 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 2390(0603,0.05% TOL) | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for 239060431782
This table gives cross-reference parts and alternative options found for 239060431782. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239060431782, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNPW06031K78BETA0H | Fixed Resistor, Thin Film, 0.1W, 1780ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | 239060431782 vs TNPW06031K78BETA0H |
9T06031A1781WAPF3 | Fixed Resistor, Thin Film, 0.1W, 1780ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | 239060431782 vs 9T06031A1781WAPF3 |
9T06031A1781WAPFT | Fixed Resistor, Thin Film, 0.1W, 1780ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | 239060431782 vs 9T06031A1781WAPFT |
RB06BBP1781 | Fixed Resistor, Thin Film, 0.1W, 1780ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | 239060431782 vs RB06BBP1781 |
TNPW06031K78BECN | Fixed Resistor, Thin Film, 0.1W, 1780ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | 239060431782 vs TNPW06031K78BECN |
TNPW06031K78BEEN | Fixed Resistor, Thin Film, 0.1W, 1780ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | 239060431782 vs TNPW06031K78BEEN |
RT0603BRD101K78 | Fixed Resistor, Thin Film, 0.1W, 1780ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239060431782 vs RT0603BRD101K78 |
239062431782L | Fixed Resistor, Thin Film, 0.1W, 1780ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | 239060431782 vs 239062431782L |
CMF06031K78+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.065W, 1780ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | SRT Resistor Technology Gmbh | 239060431782 vs CMF06031K78+-0.1%TCR25 |
M1106030D1781BP500 | Fixed Resistor, Thin Film, 0.063W, 1780ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | 239060431782 vs M1106030D1781BP500 |