Part Details for 239060161374L by YAGEO Corporation
Overview of 239060161374L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239060161374L
239060161374L CAD Models
239060161374L Part Data Attributes
|
239060161374L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239060161374L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 137000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 137000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for 239060161374L
This table gives cross-reference parts and alternative options found for 239060161374L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239060161374L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS0805E1373D-T5 | Fixed Resistor, Thin Film, 0.125W, 137000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | 239060161374L vs AS0805E1373D-T5 |
RT0805DRD13137KL | Fixed Resistor, Thin Film, 0.125W, 137000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | 239060161374L vs RT0805DRD13137KL |
WF08R1373DALQ | Fixed Resistor, Thin Film, 0.125W, 137000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | 239060161374L vs WF08R1373DALQ |
RT0805DRD07137KL | Fixed Resistor, Thin Film, 0.125W, 137000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | 239060161374L vs RT0805DRD07137KL |
SF08R1373DTLA | Fixed Resistor, Thin Film, 0.125W, 137000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | 239060161374L vs SF08R1373DTLA |
RT0805DCD137K | Fixed Resistor, Thin Film, 0.125W, 137000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805 | YAGEO Corporation | 239060161374L vs RT0805DCD137K |
WF08R1373DTLQ | Fixed Resistor, Thin Film, 0.125W, 137000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | 239060161374L vs WF08R1373DTLQ |
RTX051373DDP2 | Fixed Resistor, Thin Film, 0.125W, 137000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Ralec | 239060161374L vs RTX051373DDP2 |
RBS10DTP1373 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 137000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | 239060161374L vs RBS10DTP1373 |
RN732ATTD1373D25 | Fixed Resistor, Thin Film, 0.1W, 137000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 239060161374L vs RN732ATTD1373D25 |