Part Details for 239060161004L by YAGEO Corporation
Overview of 239060161004L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239060161004L
239060161004L CAD Models
239060161004L Part Data Attributes
|
239060161004L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239060161004L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 100000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for 239060161004L
This table gives cross-reference parts and alternative options found for 239060161004L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239060161004L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9T08052A1003DAPFT | Fixed Resistor, Thin Film, 0.125W, 100000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | 239060161004L vs 9T08052A1003DAPFT |
RTX051003DDTP | Fixed Resistor, Thin Film, 0.125W, 100000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Ralec | 239060161004L vs RTX051003DDTP |
WF08R1003DTLQ | Fixed Resistor, Thin Film, 0.125W, 100000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | 239060161004L vs WF08R1003DTLQ |
RT0805DRD10100KL | Fixed Resistor, Thin Film, 0.125W, 100000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | 239060161004L vs RT0805DRD10100KL |
AMF0805100K0.5%25PPM/KNS | Fixed Resistor, Thin Film, 0.125W, 100000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | 239060161004L vs AMF0805100K0.5%25PPM/KNS |
AMF0805100K0.5%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.125W, 100000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | 239060161004L vs AMF0805100K0.5%25PPM/KNP20 |
RTX051003DDP2 | Fixed Resistor, Thin Film, 0.125W, 100000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Ralec | 239060161004L vs RTX051003DDP2 |
RN73R2ATTP1003D25 | Fixed Resistor, Metal Film, 0.125W, 100000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | 239060161004L vs RN73R2ATTP1003D25 |
ARG05DTC1003 | Fixed Resistor, Thin Film, 0.125W, 100000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | 239060161004L vs ARG05DTC1003 |
RTX051003DDP3 | Fixed Resistor, Thin Film, 0.125W, 100000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Ralec | 239060161004L vs RTX051003DDP3 |