Part Details for 239060153523L by YAGEO Corporation
Overview of 239060153523L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239060153523L
239060153523L CAD Models
239060153523L Part Data Attributes
|
239060153523L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239060153523L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 35200ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 35200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for 239060153523L
This table gives cross-reference parts and alternative options found for 239060153523L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239060153523L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0805CRD1035K2L | Fixed Resistor, Thin Film, 0.125W, 35200ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | 239060153523L vs RT0805CRD1035K2L |
RTF123522C25PPM | Fixed Resistor, Thin Film, 0.125W, 35200ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, 0805, | Dubilier | 239060153523L vs RTF123522C25PPM |
RT0805CRD1335K2 | Fixed Resistor, Thin Film, 0.125W, 35200ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805 | YAGEO Corporation | 239060153523L vs RT0805CRD1335K2 |
RB10CTP3522 | Fixed Resistor, Thin Film, 0.125W, 35200ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | TA-I Technology Co Ltd | 239060153523L vs RB10CTP3522 |
RT0805CRD0735K2L | Fixed Resistor, Thin Film, 0.125W, 35200ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | 239060153523L vs RT0805CRD0735K2L |
RT0805CRD0735K2 | Fixed Resistor, Thin Film, 0.125W, 35200ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805 | YAGEO Corporation | 239060153523L vs RT0805CRD0735K2 |
9T08052A3522CAPF3 | Fixed Resistor, Thin Film, 0.125W, 35200ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | 239060153523L vs 9T08052A3522CAPF3 |
239064153523L | Fixed Resistor, Thin Film, 0.125W, 35200ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | 239060153523L vs 239064153523L |
239062153523L | Fixed Resistor, Thin Film, 0.125W, 35200ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | 239060153523L vs 239062153523L |
9T08052A3522CAPFT | Fixed Resistor, Thin Film, 0.125W, 35200ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | 239060153523L vs 9T08052A3522CAPFT |