Part Details for 239060147504 by YAGEO Corporation
Overview of 239060147504 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239060147504
239060147504 CAD Models
239060147504 Part Data Attributes
|
239060147504
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239060147504
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 750000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION, LASER TRIMMABLE | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 750000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for 239060147504
This table gives cross-reference parts and alternative options found for 239060147504. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239060147504, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCU0805-250.1%ATPW750K | Fixed Resistor, Thin Film, 0.125W, 750000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Vishay Intertechnologies | 239060147504 vs MCU0805-250.1%ATPW750K |
TNPW0805750KBEEA | Fixed Resistor, Thin Film, 0.125W, 750000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | 239060147504 vs TNPW0805750KBEEA |
RT0805WRD07750K | Fixed Resistor, Thin Film, 0.125W, 750000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805 | YAGEO Corporation | 239060147504 vs RT0805WRD07750K |
RT0805WRD13750K | Fixed Resistor, Thin Film, 0.125W, 750000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | 239060147504 vs RT0805WRD13750K |
239062147504L | Fixed Resistor, Thin Film, 0.125W, 750000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | 239060147504 vs 239062147504L |
RT0805WRD13750KL | Fixed Resistor, Thin Film, 0.125W, 750000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | 239060147504 vs RT0805WRD13750KL |
RT0805BRD10750K | Fixed Resistor, Thin Film, 0.125W, 750000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239060147504 vs RT0805BRD10750K |
TNPW0805750KBEEN | Fixed Resistor, Thin Film, 0.125W, 750000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | 239060147504 vs TNPW0805750KBEEN |
RB10BTP7503 | Fixed Resistor, Thin Film, 0.125W, 750000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | 239060147504 vs RB10BTP7503 |
TNPW0805750KBETA | Fixed Resistor, Thin Film, 0.125W, 750000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | 239060147504 vs TNPW0805750KBETA |