Part Details for 239060141244 by YAGEO Corporation
Overview of 239060141244 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239060141244
239060141244 CAD Models
239060141244 Part Data Attributes
|
239060141244
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239060141244
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 124000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION, LASER TRIMMABLE | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 124000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for 239060141244
This table gives cross-reference parts and alternative options found for 239060141244. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239060141244, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239062141244L | Fixed Resistor, Thin Film, 0.125W, 124000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | 239060141244 vs 239062141244L |
TNPW0805124KBEEA | Fixed Resistor, Thin Film, 0.125W, 124000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | 239060141244 vs TNPW0805124KBEEA |
RB10BTP1243 | Fixed Resistor, Thin Film, 0.125W, 124000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | 239060141244 vs RB10BTP1243 |
239060131244 | Res,SMT,Thin Film,124K Ohms,150WV,.05% +/-Tol,25ppm TC,0805 Case | YAGEO Corporation | 239060141244 vs 239060131244 |
TNPW0805124KBETA | Fixed Resistor, Thin Film, 0.125W, 124000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | 239060141244 vs TNPW0805124KBETA |
TNPW0805124KBECN | Fixed Resistor, Thin Film, 0.125W, 124000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | 239060141244 vs TNPW0805124KBECN |
9T08052A1243BAPF3 | Fixed Resistor, Thin Film, 0.125W, 124000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | 239060141244 vs 9T08052A1243BAPF3 |
RT0805WRD13124K | Fixed Resistor, Thin Film, 0.125W, 124000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805 | YAGEO Corporation | 239060141244 vs RT0805WRD13124K |
RT0805BRD13124K | Fixed Resistor, Thin Film, 0.125W, 124000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239060141244 vs RT0805BRD13124K |
TNPW0805124KBEEA0H | Fixed Resistor, Thin Film, 0.125W, 124000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | 239060141244 vs TNPW0805124KBEEA0H |