Part Details for 239060139099 by YAGEO Corporation
Overview of 239060139099 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239060139099
239060139099 CAD Models
239060139099 Part Data Attributes
|
239060139099
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239060139099
YAGEO Corporation
Res,SMT,Thin Film,90.9 Ohms,150WV,.05% +/-Tol,25ppm TC,0805 Case
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 90.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for 239060139099
This table gives cross-reference parts and alternative options found for 239060139099. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239060139099, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239060149099 | Fixed Resistor, Thin Film, 0.125W, 90.9ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239060139099 vs 239060149099 |
RT0805WRD1390R9 | Fixed Resistor, Thin Film, 0.125W, 90.9ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | 239060139099 vs RT0805WRD1390R9 |
TNPW080590R9BETA | Fixed Resistor, Thin Film, 0.125W, 90.9ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | 239060139099 vs TNPW080590R9BETA |
MCU08050D9099BP500 | Fixed Resistor, Thin Film, 0.125W, 90.9ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | 239060139099 vs MCU08050D9099BP500 |
RT0805WRD0790R9 | Fixed Resistor, Thin Film, 0.125W, 90.9ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805 | YAGEO Corporation | 239060139099 vs RT0805WRD0790R9 |
RB10BBP90R9 | Fixed Resistor, Thin Film, 0.125W, 90.9ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | 239060139099 vs RB10BBP90R9 |
MCU08050D9099BP100 | RESISTOR, THIN FILM, 0.125 W, 0.1 %, 25 ppm, 90.9 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Vishay Beyschlag | 239060139099 vs MCU08050D9099BP100 |
239062149099L | Fixed Resistor, Thin Film, 0.125W, 90.9ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | 239060139099 vs 239062149099L |
MCU08050D9099BP100 | Fixed Resistor, Thin Film, 0.125W, 90.9ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | 239060139099 vs MCU08050D9099BP100 |
TNPW080590R9BEEA | Fixed Resistor, Thin Film, 0.125W, 90.9ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | 239060139099 vs TNPW080590R9BEEA |