Part Details for 239060136493 by YAGEO Corporation
Overview of 239060136493 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239060136493
239060136493 CAD Models
239060136493 Part Data Attributes
|
239060136493
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239060136493
YAGEO Corporation
Res,SMT,Thin Film,64.9K Ohms,150WV,.05% +/-Tol,25ppm TC,0805 Case
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 64900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for 239060136493
This table gives cross-reference parts and alternative options found for 239060136493. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239060136493, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239062136493L | Fixed Resistor, Thin Film, 0.125W, 64900ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | 239060136493 vs 239062136493L |
RT0805WRD1364K9 | Fixed Resistor, Thin Film, 0.125W, 64900ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805 | YAGEO Corporation | 239060136493 vs RT0805WRD1364K9 |
MCU0805-250.1%P564K9 | RESISTOR, THIN FILM, 0.125 W, 0.1 %, 25 ppm, 64900 ohm, SURFACE MOUNT, 0805, CHIP | Vishay BCcomponents | 239060136493 vs MCU0805-250.1%P564K9 |
9T08052A6492WAPF3 | Fixed Resistor, Thin Film, 0.125W, 64900ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | 239060136493 vs 9T08052A6492WAPF3 |
MCU08050D6492BP500 | Fixed Resistor, Thin Film, 0.125W, 64900ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | 239060136493 vs MCU08050D6492BP500 |
RT0805BRD0764K9 | Fixed Resistor, Thin Film, 0.125W, 64900ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239060136493 vs RT0805BRD0764K9 |
MCU08050D6492BP100 | Fixed Resistor, Thin Film, 0.125W, 64900ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | 239060136493 vs MCU08050D6492BP100 |
239060136493L | Fixed Resistor, Thin Film, 0.125W, 64900ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239060136493 vs 239060136493L |
239060146493 | Fixed Resistor, Thin Film, 0.125W, 64900ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239060136493 vs 239060146493 |
RB10BTP6492 | Fixed Resistor, Thin Film, 0.125W, 64900ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | 239060136493 vs RB10BTP6492 |