Part Details for 239060133654 by YAGEO Corporation
Overview of 239060133654 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239060133654
239060133654 CAD Models
239060133654 Part Data Attributes
|
239060133654
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239060133654
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 365000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 0805,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 365000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for 239060133654
This table gives cross-reference parts and alternative options found for 239060133654. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239060133654, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RB10BBP3653 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 365000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | 239060133654 vs RB10BBP3653 |
9T08052A3653BAPF4 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 365000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | 239060133654 vs 9T08052A3653BAPF4 |
239062143654L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 365000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | 239060133654 vs 239062143654L |
TNPW0805365KBETA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 365000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | 239060133654 vs TNPW0805365KBETA |
TNPW0805365KBEEN | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 365000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | 239060133654 vs TNPW0805365KBEEN |
TNPW0805365KBEEA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 365000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | 239060133654 vs TNPW0805365KBEEA |
RT0805BRD07365K | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 365000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | 239060133654 vs RT0805BRD07365K |
9T08052A3653BAPF3 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 365000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | 239060133654 vs 9T08052A3653BAPF3 |
MCU08050D3653BP100 | Vishay Beyschlag | Check for Price | RESISTOR, THIN FILM, 0.125 W, 0.1 %, 25 ppm, 365000 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | 239060133654 vs MCU08050D3653BP100 |
RT0805WRD07365K | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 365000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805 | 239060133654 vs RT0805WRD07365K |