Part Details for 239060131583 by YAGEO Corporation
Overview of 239060131583 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239060131583
239060131583 CAD Models
239060131583 Part Data Attributes
|
239060131583
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239060131583
YAGEO Corporation
Res,SMT,Thin Film,15.8K Ohms,150WV,.05% +/-Tol,25ppm TC,0805 Case
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 15800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for 239060131583
This table gives cross-reference parts and alternative options found for 239060131583. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239060131583, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239062141583L | Fixed Resistor, Thin Film, 0.125W, 15800ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | 239060131583 vs 239062141583L |
9T08052A1582WAPF3 | Fixed Resistor, Thin Film, 0.125W, 15800ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | 239060131583 vs 9T08052A1582WAPF3 |
RT0805WRD1315K8 | Fixed Resistor, Thin Film, 0.125W, 15800ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805 | YAGEO Corporation | 239060131583 vs RT0805WRD1315K8 |
MCU08050D1582BP500 | RESISTOR, THIN FILM, 0.125 W, 0.1 %, 25 ppm, 15800 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Vishay Beyschlag | 239060131583 vs MCU08050D1582BP500 |
TNPW080515K8BEEC | Fixed Resistor, Thin Film, 0.125W, 15800ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | 239060131583 vs TNPW080515K8BEEC |
M1208050D1582BP100 | Fixed Resistor, Thin Film, 0.1W, 15800ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | 239060131583 vs M1208050D1582BP100 |
MCU0805MD1582BPW | RESISTOR, THIN FILM, 0.125 W, 0.1 %, 25 ppm, 15800 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Vishay Beyschlag | 239060131583 vs MCU0805MD1582BPW |
TNPW080515K8BECN | Fixed Resistor, Thin Film, 0.125W, 15800ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | 239060131583 vs TNPW080515K8BECN |
239060141583 | Fixed Resistor, Thin Film, 0.125W, 15800ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239060131583 vs 239060141583 |
239060131583L | Fixed Resistor, Thin Film, 0.125W, 15800ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239060131583 vs 239060131583L |