Part Details for 239045188669 by YAGEO Corporation
Overview of 239045188669 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239045188669
239045188669 CAD Models
239045188669 Part Data Attributes
|
239045188669
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239045188669
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 86.6ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RJ | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 86.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RJ | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for 239045188669
This table gives cross-reference parts and alternative options found for 239045188669. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239045188669, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RJ1206FRE0786R6L | Fixed Resistor, Thin Film, 0.125W, 86.6ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239045188669 vs RJ1206FRE0786R6L |
239043188669 | Fixed Resistor, Thin Film, 0.125W, 86.6ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | 239045188669 vs 239043188669 |
RJ1206FRE1386R6 | Fixed Resistor, Thin Film, 0.125W, 86.6ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239045188669 vs RJ1206FRE1386R6 |
PRC1206TTC5086.6R+/-1% | Fixed Resistor, Thin Film, 0.125W, 86.6ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Precision Resistive Products Inc | 239045188669 vs PRC1206TTC5086.6R+/-1% |
9T120J2A86R6FBPFT | Fixed Resistor, Thin Film, 0.125W, 86.6ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | 239045188669 vs 9T120J2A86R6FBPFT |
239041188669 | Fixed Resistor, Thin Film, 0.125W, 86.6ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239045188669 vs 239041188669 |
RJ1206FRE0786R6 | Fixed Resistor, Thin Film, 0.125W, 86.6ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239045188669 vs RJ1206FRE0786R6 |
239041188669L | Fixed Resistor, Thin Film, 0.125W, 86.6ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239045188669 vs 239041188669L |
RJ1206FRE1086R6 | Fixed Resistor, Thin Film, 0.125W, 86.6ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239045188669 vs RJ1206FRE1086R6 |
9T120J2A86R6FBPF4 | Fixed Resistor, Thin Film, 0.125W, 86.6ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | 239045188669 vs 9T120J2A86R6FBPF4 |