Part Details for 239045144591L by YAGEO Corporation
Overview of 239045144591L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239045144591L
239045144591L CAD Models
239045144591L Part Data Attributes
|
239045144591L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239045144591L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 459ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 459 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RT | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for 239045144591L
This table gives cross-reference parts and alternative options found for 239045144591L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239045144591L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT1206BRE13459RL | Fixed Resistor, Thin Film, 0.25W, 459ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | 239045144591L vs RT1206BRE13459RL |
9T12063A4590BBPF3 | Fixed Resistor, Thin Film, 0.25W, 459ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | 239045144591L vs 9T12063A4590BBPF3 |
239043144591L | Fixed Resistor, Thin Film, 0.25W, 459ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | 239045144591L vs 239043144591L |
CMF1206459R+-0.1%TCR50 | Fixed Resistor, Thin Film, 0.25W, 459ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, 1206, | SRT Resistor Technology Gmbh | 239045144591L vs CMF1206459R+-0.1%TCR50 |
9T12063A4590BBPF4 | Fixed Resistor, Thin Film, 0.25W, 459ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | 239045144591L vs 9T12063A4590BBPF4 |
CMF1206459R+-0.05%TCR50 | Fixed Resistor, Thin Film, 0.25W, 459ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, 1206, | SRT Resistor Technology Gmbh | 239045144591L vs CMF1206459R+-0.05%TCR50 |
RT1206BRE10459RL | Fixed Resistor, Thin Film, 0.25W, 459ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | 239045144591L vs RT1206BRE10459RL |