Part Details for 239044981212L by YAGEO Corporation
Overview of 239044981212L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239044981212L
239044981212L CAD Models
239044981212L Part Data Attributes
|
239044981212L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239044981212L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.05W, 1210ohm, 15V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0201, CHIP, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RJ | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.25 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 1210 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 2390 (0201) | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 15 V |
Alternate Parts for 239044981212L
This table gives cross-reference parts and alternative options found for 239044981212L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239044981212L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239042981212 | Fixed Resistor, Thin Film, 0.05W, 1210ohm, 15V, 1% +/-Tol, -50,50ppm/Cel, 0201, | YAGEO Corporation | 239044981212L vs 239042981212 |
RT0201FRE071K21 | Fixed Resistor, Thin Film, 0.05W, 1210ohm, 15V, 1% +/-Tol, -50,50ppm/Cel, 0201 | YAGEO Corporation | 239044981212L vs RT0201FRE071K21 |
RJ0201FRE071K21 | Fixed Resistor, Thin Film, 0.05W, 1210ohm, 15V, 1% +/-Tol, -50,50ppm/Cel, 0201, | YAGEO Corporation | 239044981212L vs RJ0201FRE071K21 |
239042981212L | Fixed Resistor, Thin Film, 0.05W, 1210ohm, 15V, 1% +/-Tol, -50,50ppm/Cel, 0201, | YAGEO Corporation | 239044981212L vs 239042981212L |
RJ0201FRE131K21L | Fixed Resistor, Thin Film, 0.05W, 1210ohm, 15V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0201, CHIP, LEAD FREE | YAGEO Corporation | 239044981212L vs RJ0201FRE131K21L |
RJ0201FRE101K21 | Fixed Resistor, Thin Film, 0.05W, 1210ohm, 15V, 1% +/-Tol, -50,50ppm/Cel, 0201, | YAGEO Corporation | 239044981212L vs RJ0201FRE101K21 |
239040981212 | Fixed Resistor, Thin Film, 0.05W, 1210ohm, 15V, 1% +/-Tol, -50,50ppm/Cel, 0201, | YAGEO Corporation | 239044981212L vs 239040981212 |
RJ0201FRE071K21L | Fixed Resistor, Thin Film, 0.05W, 1210ohm, 15V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0201, CHIP, LEAD FREE | YAGEO Corporation | 239044981212L vs RJ0201FRE071K21L |