Part Details for 239044782879 by YAGEO Corporation
Overview of 239044782879 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239044782879
239044782879 CAD Models
239044782879 Part Data Attributes
|
239044782879
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239044782879
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 28.7ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RJ | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 28.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RJ | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for 239044782879
This table gives cross-reference parts and alternative options found for 239044782879. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239044782879, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RJ0402FRE1328R7 | Fixed Resistor, Thin Film, 0.0625W, 28.7ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239044782879 vs RJ0402FRE1328R7 |
TR0402F28R7P | Fixed Resistor, Thin Film, 0.063W, 28.7ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402 | Ever Ohms Technology Co Ltd | 239044782879 vs TR0402F28R7P |
RJ0402FRE1028R7 | Fixed Resistor, Thin Film, 0.0625W, 28.7ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239044782879 vs RJ0402FRE1028R7 |
239040782879 | Fixed Resistor, Thin Film, 0.0625W, 28.7ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239044782879 vs 239040782879 |
PCF-W0402-02-28R7-F-P-LT | Fixed Resistor, Thin Film, 0.0625W, 28.7ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | TT Electronics Resistors | 239044782879 vs PCF-W0402-02-28R7-F-P-LT |
239044782879L | Fixed Resistor, Thin Film, 0.0625W, 28.7ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239044782879 vs 239044782879L |
RJ0402FRE0728R7L | Fixed Resistor, Thin Film, 0.0625W, 28.7ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239044782879 vs RJ0402FRE0728R7L |
9T040J1A28R7FBPF7 | Fixed Resistor, Thin Film, 0.0625W, 28.7ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | 239044782879 vs 9T040J1A28R7FBPF7 |