Part Details for 239044774933L by YAGEO Corporation
Overview of 239044774933L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239044774933L
239044774933L CAD Models
239044774933L Part Data Attributes
|
239044774933L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239044774933L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 49300ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 49300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for 239044774933L
This table gives cross-reference parts and alternative options found for 239044774933L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239044774933L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0402FRE1049K3L | Fixed Resistor, Thin Film, 0.0625W, 49300ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | 239044774933L vs RT0402FRE1049K3L |
RT0402FRE1349K3L | Fixed Resistor, Thin Film, 0.0625W, 49300ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | 239044774933L vs RT0402FRE1349K3L |
239040774933L | Fixed Resistor, Thin Film, 0.0625W, 49300ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | 239044774933L vs 239040774933L |
RT0402FRE0749K3L | Fixed Resistor, Thin Film, 0.0625W, 49300ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | 239044774933L vs RT0402FRE0749K3L |
9T04021A4932FBPF7 | Fixed Resistor, Thin Film, 0.0625W, 49300ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | 239044774933L vs 9T04021A4932FBPF7 |
9T04021A4932FBPF3 | Fixed Resistor, Thin Film, 0.0625W, 49300ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | 239044774933L vs 9T04021A4932FBPF3 |
9T04021A4932FBPF4 | Fixed Resistor, Thin Film, 0.0625W, 49300ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | 239044774933L vs 9T04021A4932FBPF4 |
239042774933L | Fixed Resistor, Thin Film, 0.0625W, 49300ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | 239044774933L vs 239042774933L |