239044773483L
YAGEO Corporation
Description: Fixed Resistor, Thin Film, 0.0625W, 34800ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402,

Overview of 239044773483L by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 239044773483L by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 239044773483L by YAGEO Corporation

239044773483L
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.3 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, Paper, 13 Inch
Rated Power Dissipation (P)
0.0625 W
Resistance
34800 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn) - reflowed over Nickel (Ni) barrier
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. 239044773483L
    YAGEO Corporation
    Fixed Resistor, Thin Film, 0.0625W, 34800ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402,
    VS

Alternate Parts for 239044773483L

This table gives cross-reference parts and alternative options found for 239044773483L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239044773483L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RTX023482FEH4 Fixed Resistor, Thin Film, 0.0625W, 34800ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, Ralec 239044773483L vs RTX023482FEH4
SF04Q3482FTL Fixed Resistor, Thin Film, 0.1W, 34800ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation 239044773483L vs SF04Q3482FTL
NTR04F3482DTR1KF Fixed Resistor, Thin Film, 0.063W, 34800ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, NIC Components Corp 239044773483L vs NTR04F3482DTR1KF
RT0402FRE1334K8L Fixed Resistor, Thin Film, 0.0625W, 34800ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation 239044773483L vs RT0402FRE1334K8L
AR02FBDX3482 Fixed Resistor, Thin Film, 0.1W, 34800ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP Viking Tech Corp 239044773483L vs AR02FBDX3482
AS0402Q3482F-T10 Fixed Resistor, Thin Film, 0.1W, 34800ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP Thin Film Technology Corp (TFT) 239044773483L vs AS0402Q3482F-T10
RTX023482FETH Fixed Resistor, Thin Film, 0.0625W, 34800ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, Ralec 239044773483L vs RTX023482FETH
RTAN0402FTC34K8 Fixed Resistor, Thin Film, 0.063W, 34800ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP SEI Stackpole Electronics Inc 239044773483L vs RTAN0402FTC34K8
RTAN0402FKC34K8 Fixed Resistor, Thin Film, 0.063W, 34800ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP SEI Stackpole Electronics Inc 239044773483L vs RTAN0402FKC34K8
AR02FTD3482N Fixed Resistor, Thin Film, 0.0625W, 34800ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, Viking Tech Corp 239044773483L vs AR02FTD3482N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 239044773483L by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 239044773483L by YAGEO Corporation

  • Please alert me when 239044773483L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 239044773483L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 239044773483L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 239044773483L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 239044773483L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 239044773483L by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: