Part Details for 239044771603L by YAGEO Corporation
Overview of 239044771603L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239044771603L
239044771603L CAD Models
239044771603L Part Data Attributes
|
239044771603L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239044771603L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 16000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 16000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for 239044771603L
This table gives cross-reference parts and alternative options found for 239044771603L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239044771603L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX021602FEH4 | Fixed Resistor, Thin Film, 0.0625W, 16000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | 239044771603L vs RTX021602FEH4 |
AR02FBD1602N | Fixed Resistor, Thin Film, 0.0625W, 16000ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Viking Tech Corp | 239044771603L vs AR02FBD1602N |
AR02FTDX1602 | Fixed Resistor, Thin Film, 0.1W, 16000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | 239044771603L vs AR02FTDX1602 |
RP73PG1E16KFTDF | Fixed Resistor, Thin Film, 0.1W, 16000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | 239044771603L vs RP73PG1E16KFTDF |
RT0402FRE1316KL | Fixed Resistor, Thin Film, 0.0625W, 16000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | 239044771603L vs RT0402FRE1316KL |
RTX021602FEH3 | Fixed Resistor, Thin Film, 0.0625W, 16000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | 239044771603L vs RTX021602FEH3 |
RTX021602FETH | Fixed Resistor, Thin Film, 0.0625W, 16000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | 239044771603L vs RTX021602FETH |
RTAN0402FTC16K0 | Fixed Resistor, Thin Film, 0.063W, 16000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | 239044771603L vs RTAN0402FTC16K0 |
CRT0402-FZ-1602GST | Fixed Resistor, Thin Film, 0.0625W, 16000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | 239044771603L vs CRT0402-FZ-1602GST |
NTR04F1602DTR1KF | Fixed Resistor, Thin Film, 0.063W, 16000ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | NIC Components Corp | 239044771603L vs NTR04F1602DTR1KF |