Part Details for 239044765601L by YAGEO Corporation
Overview of 239044765601L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239044765601L
239044765601L CAD Models
239044765601L Part Data Attributes
|
239044765601L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239044765601L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 560ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 560 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for 239044765601L
This table gives cross-reference parts and alternative options found for 239044765601L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239044765601L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX025600DEH3 | Fixed Resistor, Thin Film, 0.0625W, 560ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | 239044765601L vs RTX025600DEH3 |
AR02DTDX5600 | Fixed Resistor, Thin Film, 0.1W, 560ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | 239044765601L vs AR02DTDX5600 |
RTX025600DEH2 | Fixed Resistor, Thin Film, 0.0625W, 560ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | 239044765601L vs RTX025600DEH2 |
RTAN0402DTC560R | Fixed Resistor, Thin Film, 0.063W, 560ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | 239044765601L vs RTAN0402DTC560R |
RP73PG1E560RDTD | Fixed Resistor, Thin Film, 0.1W, 560ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | 239044765601L vs RP73PG1E560RDTD |
RT0402DRE10560RL | Fixed Resistor, Thin Film, 0.0625W, 560ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | 239044765601L vs RT0402DRE10560RL |
RNCF0402DKC560R | Fixed Resistor, Thin Film, 0.063W, 560ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | 239044765601L vs RNCF0402DKC560R |
SF04Q5600DTL | Fixed Resistor, Thin Film, 0.1W, 560ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | 239044765601L vs SF04Q5600DTL |
RTX025600DETH | Fixed Resistor, Thin Film, 0.0625W, 560ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | 239044765601L vs RTX025600DETH |
RT0402DRE13560RL | Fixed Resistor, Thin Film, 0.0625W, 560ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | 239044765601L vs RT0402DRE13560RL |