Part Details for 239044762499L by YAGEO Corporation
Overview of 239044762499L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239044762499L
239044762499L CAD Models
239044762499L Part Data Attributes
|
239044762499L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239044762499L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 24.9ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 24.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for 239044762499L
This table gives cross-reference parts and alternative options found for 239044762499L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239044762499L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC0402TTC5024.9R+/-0.5% | Fixed Resistor, Thin Film, 0.0625W, 24.9ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Precision Resistive Products Inc | 239044762499L vs PRC0402TTC5024.9R+/-0.5% |
RT0402DRE1324R9L | Fixed Resistor, Thin Film, 0.0625W, 24.9ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | 239044762499L vs RT0402DRE1324R9L |
AS0402Q24R9D-T10 | Fixed Resistor, Thin Film, 0.1W, 24.9ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | 239044762499L vs AS0402Q24R9D-T10 |
SF04Q24R9DTL | Fixed Resistor, Thin Film, 0.1W, 24.9ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | 239044762499L vs SF04Q24R9DTL |
9T04021A24R9DBPF3 | Fixed Resistor, Thin Film, 0.0625W, 24.9ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | 239044762499L vs 9T04021A24R9DBPF3 |
RT0402DRE0724R9L | Fixed Resistor, Thin Film, 0.0625W, 24.9ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | 239044762499L vs RT0402DRE0724R9L |
AR02DBDX24R9 | Fixed Resistor, Thin Film, 0.1W, 24.9ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | 239044762499L vs AR02DBDX24R9 |
ARG02DTD24R9 | Fixed Resistor, Thin Film, 0.0625W, 24.9ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | 239044762499L vs ARG02DTD24R9 |
NTR04D24R9DTR1KF | Fixed Resistor, Thin Film, 0.063W, 24.9ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | NIC Components Corp | 239044762499L vs NTR04D24R9DTR1KF |
RTX0224R9DETH | Fixed Resistor, Thin Film, 0.0625W, 24.9ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | 239044762499L vs RTX0224R9DETH |