Part Details for 239044749761L by YAGEO Corporation
Overview of 239044749761L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239044749761L
239044749761L CAD Models
239044749761L Part Data Attributes
|
239044749761L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239044749761L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 976ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 976 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for 239044749761L
This table gives cross-reference parts and alternative options found for 239044749761L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239044749761L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT0402BRE07976RL | Fixed Resistor, Thin Film, 0.0625W, 976ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | 239044749761L vs AT0402BRE07976RL |
AMF0402976R0.1%50PPM/KNP10 | Fixed Resistor, Thin Film, 0.063W, 976ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | 239044749761L vs AMF0402976R0.1%50PPM/KNP10 |
MF04Q9760BTL | Fixed Resistor, Thin Film, 0.0625W, 976ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | 239044749761L vs MF04Q9760BTL |
RNCF0402ATC976R | Fixed Resistor, Thin Film, 0.063W, 976ohm, 25V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | 239044749761L vs RNCF0402ATC976R |
CMP0402976R0.1%50PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 976ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | 239044749761L vs CMP0402976R0.1%50PPM/KNP10 |
WF04Q9760ATLQ | Fixed Resistor, Thin Film, 0.1W, 976ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | 239044749761L vs WF04Q9760ATLQ |
CMP0402976R0.1%50PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 976ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | 239044749761L vs CMP0402976R0.1%50PPM/KNS |
RTX029760BEH3 | Fixed Resistor, Thin Film, 0.0625W, 976ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | 239044749761L vs RTX029760BEH3 |
RNCF0402AKC976R | Fixed Resistor, Thin Film, 0.063W, 976ohm, 25V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | 239044749761L vs RNCF0402AKC976R |
AF0402AQ9760B-T10 | Fixed Resistor, Thin Film, 0.0625W, 976ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | 239044749761L vs AF0402AQ9760B-T10 |