239044484534
YAGEO Corporation
Description: Fixed Resistor, Thin Film, 0.0625W, 453000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT

Overview of 239044484534 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications Communication and Networking

CAD Models for 239044484534 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 239044484534 by YAGEO Corporation

239044484534
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
YAGEO CORP
Package Description
SMT, 0603
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
LASER TRIMMABLE
Construction
Chip
JESD-609 Code
e3
Manufacturer Series
RJ
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PAPER, 13 INCH
Rated Power Dissipation (P)
0.0625 W
Rated Temperature
70 °C
Resistance
453000 Ω
Resistor Type
FIXED RESISTOR
Series
RJ
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. 239044484534
    YAGEO Corporation
    Fixed Resistor, Thin Film, 0.0625W, 453000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for 239044484534

This table gives cross-reference parts and alternative options found for 239044484534. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239044484534, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
9T06031A4533FBAF7 Fixed Resistor, Thin Film, 0.1W, 453000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, YAGEO Corporation 239044484534 vs 9T06031A4533FBAF7
TC0350F4533BE Fixed Resistor, Thin Film, 0.0625W, 453000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, Uniohm Corp 239044484534 vs TC0350F4533BE
239042484534 Fixed Resistor, Thin Film, 0.0625W, 453000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, YAGEO Corporation 239044484534 vs 239042484534
9T06031A4533FBHFP Fixed Resistor, Thin Film, 0.1W, 453000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, YAGEO Corporation 239044484534 vs 9T06031A4533FBHFP
9T06031A4533FBPF6 Fixed Resistor, Thin Film, 0.1W, 453000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, YAGEO Corporation 239044484534 vs 9T06031A4533FBPF6
9T06031A4533FBHF7 Fixed Resistor, Thin Film, 0.1W, 453000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, YAGEO Corporation 239044484534 vs 9T06031A4533FBHF7
239044484534L Fixed Resistor, Thin Film, 0.0625W, 453000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT YAGEO Corporation 239044484534 vs 239044484534L
RJ0603FRE07453KL Fixed Resistor, Thin Film, 0.0625W, 453000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT YAGEO Corporation 239044484534 vs RJ0603FRE07453KL
9T06031A4533FBAF4 Fixed Resistor, Thin Film, 0.1W, 453000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, YAGEO Corporation 239044484534 vs 9T06031A4533FBAF4
9T06031A4533FBPF5 Fixed Resistor, Thin Film, 0.1W, 453000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, YAGEO Corporation 239044484534 vs 9T06031A4533FBPF5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 239044484534 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 239044484534 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of 239044484534 would you like to use for your alert(s)?
  • Please alert me when 239044484534 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 239044484534 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 239044484534 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 239044484534 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 239044484534.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 239044484534 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: