Part Details for 239044481222 by YAGEO Corporation
Overview of 239044481222 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Part Details for 239044481222
239044481222 CAD Models
239044481222 Part Data Attributes
|
239044481222
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239044481222
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 1210ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 1210 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for 239044481222
This table gives cross-reference parts and alternative options found for 239044481222. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239044481222, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0350F1211T5E | Fixed Resistor, Thin Film, 0.0625W, 1210ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Uniohm Corp | 239044481222 vs TC0350F1211T5E |
PCF-W0603-02-1211-F-P-LT | Fixed Resistor, Thin Film, 0.0625W, 1210ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | TT Electronics Resistors | 239044481222 vs PCF-W0603-02-1211-F-P-LT |
9T06031A1211FBHF4 | Fixed Resistor, Thin Film, 0.1W, 1210ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | 239044481222 vs 9T06031A1211FBHF4 |
9T06031A1211FBAF3 | Fixed Resistor, Thin Film, 0.1W, 1210ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | 239044481222 vs 9T06031A1211FBAF3 |
RJ0603FRE101K21 | Fixed Resistor, Thin Film, 0.0625W, 1210ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239044481222 vs RJ0603FRE101K21 |
9T06031A1211FBPF5 | Fixed Resistor, Thin Film, 0.1W, 1210ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | 239044481222 vs 9T06031A1211FBPF5 |
9T06031A1211FBAFP | Fixed Resistor, Thin Film, 0.1W, 1210ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | 239044481222 vs 9T06031A1211FBAFP |
9T06031A1211FBHFT | Fixed Resistor, Thin Film, 0.1W, 1210ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603 | YAGEO Corporation | 239044481222 vs 9T06031A1211FBHFT |
9T06031A1211FBAFT | Fixed Resistor, Thin Film, 0.1W, 1210ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | 239044481222 vs 9T06031A1211FBAFT |
239042481212 | Fixed Resistor, Thin Film, 0.0625W, 1210ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | 239044481222 vs 239042481212 |